Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TMP513AIRSAR | |
|---|---|
DigiKey Part Number | 296-28613-2-ND - Tape & Reel (TR) 296-28613-1-ND - Cut Tape (CT) 296-28613-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP513AIRSAR |
Description | IC TEMP SNSR TRIPL REMOTE 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor), Watchdog -40°C ~ 125°C Internal and External Sensor 2-Wire Serial, I2C/SMBUS Output 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TMP513AIRSAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Temp Monitoring System (Sensor), Watchdog | |
Sensor Type | Internal and External | |
Sensing Temperature | -40°C ~ 125°C | |
Accuracy | ±2.5°C Local(Max), ±5°C Remote(Max) | |
Topology | ADC, Multiplexer, Register Bank | |
Output Type | 2-Wire Serial, I2C/SMBUS | |
Output Alarm | Yes | |
Output Fan | No | |
Voltage - Supply | 3V ~ 26V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,99000 € | 2,99 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,70068 € | 5.102,04 € |
| Unit Price without VAT: | 2,99000 € |
|---|---|
| Unit Price with VAT: | 3,55810 € |










