


8T39S08ANLGI | |
|---|---|
DigiKey Part Number | 800-4173-ND |
Manufacturer | |
Manufacturer Product Number | 8T39S08ANLGI |
Description | IC CLK BUFFER 3:8 2GHZ 40VFQFPN |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 3:8 2 GHz 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:8 | |
Differential - Input:Output | Yes/Yes | |
Input | HCSL, HSTL, LVDS, LVPECL, Crystal | |
Output | HCSL, LVDS, LVPECL | |
Frequency - Max | 2 GHz | |
Voltage - Supply | 2.375V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-VFQFPN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,20000 € | 12,20 € |
| 10 | 9,62900 € | 96,29 € |
| 25 | 8,98600 € | 224,65 € |
| 100 | 8,27950 € | 827,95 € |
| 490 | 7,74506 € | 3.795,08 € |
| 980 | 7,57705 € | 7.425,51 € |
| Unit Price without VAT: | 12,20000 € |
|---|---|
| Unit Price with VAT: | 14,51800 € |











