
TMP451AIDQFT | |
|---|---|
DigiKey Part Number | 296-39622-2-ND - Tape & Reel (TR) 296-39622-1-ND - Cut Tape (CT) 296-39622-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP451AIDQFT |
Description | SENSOR DIGITAL -40C-125C 8WSON |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 12 b 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TMP451AIDQFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.7V ~ 3.6V | |
Resolution | 12 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2°C) | |
Test Condition | 0°C ~ 70°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,10000 € | 1,10 € |
| 5 | 0,97000 € | 4,85 € |
| 10 | 0,92200 € | 9,22 € |
| 25 | 0,86520 € | 21,63 € |
| 50 | 0,82640 € | 41,32 € |
| 100 | 0,79080 € | 79,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,74840 € | 187,10 € |
| 500 | 0,71944 € | 359,72 € |
| 750 | 0,70365 € | 527,74 € |
| 1.250 | 0,68485 € | 856,06 € |
| 1.750 | 0,67311 € | 1.177,94 € |
| 2.500 | 0,66120 € | 1.653,00 € |
| 6.250 | 0,63292 € | 3.955,75 € |
| 12.500 | 0,61357 € | 7.669,62 € |
| Unit Price without VAT: | 1,10000 € |
|---|---|
| Unit Price with VAT: | 1,30900 € |











