
TPSM843620MSITR | |
|---|---|
DigiKey Part Number | 296-TPSM843620MSITR-ND - Tape & Reel (TR) 296-TPSM843620MSITRCT-ND - Cut Tape (CT) 296-TPSM843620MSITRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSM843620MSITR |
Description | 4V TO 18V INPUT, 6A SYNCHRONOUS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 0.5 ~ 5.5V 6A 4V - 18V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPSM843620MSITR Models |
Category | Current - Output (Max) 6A |
Mfr | Power (Watts) 33 W |
Series | Applications ITE (Commercial) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Adjustable Output |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Type Non-Isolated PoL Module | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 15-PowerLFQFN Module |
Voltage - Input (Min) 4V | Size / Dimension 0.14" L x 0.14" W x 0.06" H (3.5mm x 3.5mm x 1.6mm) |
Voltage - Input (Max) 18V | Supplier Device Package 15-uSIP (3.5x3.5) |
Voltage - Output 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,26000 € | 15,26 € |
| 10 | 12,12000 € | 121,20 € |
| 25 | 11,33600 € | 283,40 € |
| 100 | 10,55150 € | 1.055,15 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 9,36088 € | 28.082,64 € |
| Unit Price without VAT: | 15,26000 € |
|---|---|
| Unit Price with VAT: | 18,15940 € |




