TMP411ADG4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 220
Unit Price: 1,51000 €
Datasheet

MFR Recommended


Texas Instruments
In Stock: 2.517
Unit Price: 1,31000 €
Datasheet

Similar


onsemi
In Stock: 4.142
Unit Price: 1,18000 €
Datasheet
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP411ADG4

DigiKey Part Number
TMP411ADG4-ND
Manufacturer
Manufacturer Product Number
TMP411ADG4
Description
SENSOR DIGITAL -40C-125C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TMP411ADG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Digital, Local/Remote
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-64°C ~ 191°C
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
11 b
Features
One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±1°C (±2.5°C)
Test Condition
15°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 127°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes