
TMP411ADR | |
|---|---|
DigiKey Part Number | 296-47859-2-ND - Tape & Reel (TR) 296-47859-1-ND - Cut Tape (CT) 296-47859-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP411ADR |
Description | SENSOR DIGITAL -40C-125C 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP411ADR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 15°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 127°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,30000 € | 1,30 € |
| 10 | 0,94900 € | 9,49 € |
| 25 | 0,86080 € | 21,52 € |
| 100 | 0,76450 € | 76,45 € |
| 250 | 0,71852 € | 179,63 € |
| 500 | 0,69082 € | 345,41 € |
| 1.000 | 0,66803 € | 668,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,64396 € | 1.609,90 € |
| 5.000 | 0,62945 € | 3.147,25 € |
| 7.500 | 0,62218 € | 4.666,35 € |
| 12.500 | 0,61414 € | 7.676,75 € |
| Unit Price without VAT: | 1,30000 € |
|---|---|
| Unit Price with VAT: | 1,54700 € |

