


TMP392A3DRLT | |
|---|---|
DigiKey Part Number | 296-TMP392A3DRLTTR-ND - Tape & Reel (TR) 296-TMP392A3DRLTCT-ND - Cut Tape (CT) 296-TMP392A3DRLTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP392A3DRLT |
Description | DUAL TRIP TEMPERATURE SWITCH |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain |
Datasheet | Datasheet |
EDA/CAD Models | TMP392A3DRLT Models |
Category | Output Function OverTemp |
Manufacturer Texas Instruments | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Trip Point |
Part Status Obsolete | Voltage - Supply 1.62 V ~ 5.5 V |
Trip Temperature Threshold Hot | Current - Supply 500nA |
Switching Temperature Programmable | Operating Temperature -55°C ~ 130°C |
Accuracy ±3.5°C | Mounting Type Surface Mount |
Output Type Open Drain | Package / Case SOT-563, SOT-666 |
Output Active Low | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP392A3DRLR | Texas Instruments | 3.947 | 296-TMP392A3DRLRCT-ND | 0,85000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,50328 € | 125,82 € |
| 500 | 0,48278 € | 241,39 € |
| 750 | 0,47159 € | 353,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 5 | 0,74800 € | 3,74 € |
| 10 | 0,69800 € | 6,98 € |
| 25 | 0,63720 € | 15,93 € |
| 50 | 0,59360 € | 29,68 € |
| 100 | 0,55340 € | 55,34 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

