Thermostat Programmable Active Low Open Drain
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Thermostat Programmable Active Low Open Drain
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

TMP392A3DRLR

DigiKey Part Number
296-TMP392A3DRLRTR-ND - Tape & Reel (TR)
296-TMP392A3DRLRCT-ND - Cut Tape (CT)
296-TMP392A3DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP392A3DRLR
Description
DUAL TRIP TEMPERATURE SWITCH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Thermostat Programmable Active Low Open Drain
Datasheet
 Datasheet
EDA/CAD Models
TMP392A3DRLR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Function
OverTemp
Manufacturer
Texas Instruments
Selectable Hysteresis
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
Selectable Trip Point
Part Status
Active
Voltage - Supply
1.62 V ~ 5.5 V
Trip Temperature Threshold
Hot
Current - Supply
500nA
Switching Temperature
Programmable
Operating Temperature
-55°C ~ 130°C
Accuracy
±3.5°C
Mounting Type
Surface Mount
Output Type
Open Drain
Package / Case
SOT-563, SOT-666
Output
Active Low
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.947
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,85000 €0,85 €
50,74400 €3,72 €
100,70700 €7,07 €
250,66120 €16,53 €
500,63080 €31,54 €
1000,60280 €60,28 €
5000,54642 €273,21 €
1.0000,52547 €525,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,48867 €1.954,68 €
8.0000,47254 €3.780,32 €
12.0000,46372 €5.564,64 €
Manufacturers Standard Package
Unit Price without VAT:0,85000 €
Unit Price with VAT:1,01150 €