MFR Recommended



TMP303GDRLT | |
|---|---|
DigiKey Part Number | 296-47165-2-ND - Tape & Reel (TR) 296-47165-1-ND - Cut Tape (CT) 296-47165-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP303GDRLT |
Description | THERMOSTAT 90DEG ACT HI SOT563-6 |
Customer Reference | |
Detailed Description | Thermostat 90°C Active High Push-Pull SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP303GDRLT Models |
Category | Output Function OverTemp |
Manufacturer Texas Instruments | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Selectable Hysteresis |
Part Status Obsolete | Voltage - Supply 1.4 V ~ 3.6 V |
Trip Temperature Threshold Hot | Current - Supply 4µA |
Switching Temperature 90°C | Operating Temperature -40°C ~ 125°C |
Accuracy ±1°C | Mounting Type Surface Mount |
Current - Output (Max) 8mA | Package / Case SOT-563, SOT-666 |
Output Type Push-Pull | Supplier Device Package SOT-5X3 |
Output Active High | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP303GDRLR | Texas Instruments | 0 | TMP303GDRLR-ND | 0,51489 € | MFR Recommended |


