
TMP303GDRLR | |
|---|---|
DigiKey Part Number | TMP303GDRLR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMP303GDRLR |
Description | THERMOSTAT 90DEG ACT HI SOT563-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Thermostat 90°C Active High Push-Pull SOT-5X3 |
Datasheet | Datasheet |
EDA/CAD Models | TMP303GDRLR Models |
Category | Output Function OverTemp |
Manufacturer Texas Instruments | Selectable Hysteresis Yes |
Packaging Tape & Reel (TR) | Features Selectable Hysteresis |
Part Status Active | Voltage - Supply 1.4 V ~ 3.6 V |
Trip Temperature Threshold Hot | Current - Supply 4µA |
Switching Temperature 90°C | Operating Temperature -40°C ~ 125°C |
Accuracy ±1°C | Mounting Type Surface Mount |
Current - Output (Max) 8mA | Package / Case SOT-563, SOT-666 |
Output Type Push-Pull | Supplier Device Package SOT-5X3 |
Output Active High | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,51489 € | 2.059,56 € |
| Unit Price without VAT: | 0,51489 € |
|---|---|
| Unit Price with VAT: | 0,61272 € |

