
TMP300AIDBVT | |
|---|---|
DigiKey Part Number | 296-24010-2-ND - Tape & Reel (TR) 296-24010-1-ND - Cut Tape (CT) 296-24010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP300AIDBVT |
Description | THERMOSTAT PROG ACT LOW SOT23-6 |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP300AIDBVT Models |
Category | Selectable Hysteresis No |
Manufacturer Texas Instruments | Features Selectable Trip Point |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.8 V ~ 18 V |
Part Status Obsolete | Current - Supply 110µA |
Trip Temperature Threshold Hot | Operating Temperature -40°C ~ 150°C |
Switching Temperature Programmable | Mounting Type Surface Mount |
Accuracy ±3°C | Package / Case SOT-23-6 |
Output Type Open Drain | Supplier Device Package SOT-23-6 |
Output Active Low | Base Product Number |
Output Function /OverTemp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP300AIDBVR | Texas Instruments | 96.583 | TMP300AIDBVR-ND | 7,77030 € | MFR Recommended |
| TMP300BIDBVT | Texas Instruments | 5.691 | 296-28214-1-ND | 1,97000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,89000 € | 9,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 € | 12,07 € |
| Unit Price without VAT: | 9,89000 € |
|---|---|
| Unit Price with VAT: | 11,76910 € |

