Similar

TMP300AIDBVR | |
|---|---|
DigiKey Part Number | TMP300AIDBVR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMP300AIDBVR |
Description | THERMOSTAT PROG ACT LOW SOT23-6 |
Customer Reference | |
Detailed Description | Thermostat Programmable Active Low Open Drain SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP300AIDBVR Models |
Category | Selectable Hysteresis Yes |
Manufacturer Texas Instruments | Features Trip Test |
Packaging Tape & Reel (TR) | Voltage - Supply 1.8 V ~ 18 V |
Part Status Not For New Designs | Current - Supply 110µA |
Trip Temperature Threshold Hot | Operating Temperature -40°C ~ 150°C |
Switching Temperature Programmable | Mounting Type Surface Mount |
Accuracy ±4°C | Package / Case SOT-23-6 |
Output Type Open Drain | Supplier Device Package SOT-23-6 |
Output Active Low | Base Product Number |
Output Function /OverTemp, VTemp |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP300BIDBVR | Texas Instruments | 3.556 | 296-52786-1-ND | 1,78000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 8,31117 € | 24.933,51 € |
| Unit Price without VAT: | 8,31117 € |
|---|---|
| Unit Price with VAT: | 9,89029 € |


