MFR Recommended

TMP124AIDG4 | |
|---|---|
DigiKey Part Number | TMP124AIDG4-ND |
Manufacturer | |
Manufacturer Product Number | TMP124AIDG4 |
Description | SENSOR DIGITAL -40C-125C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP124AIDG4 Models |
Category | Features Output Switch, Programmable Resolution, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±1.5°C (±2°C) |
Packaging Tube | Test Condition -25°C ~ 85°C (-40°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type SPI | Supplier Device Package 8-SOIC |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 12 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP124AIDR | Texas Instruments | 0 | TMP124AIDR-ND | 1,32196 € | MFR Recommended |


