Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP124AIDR

DigiKey Part Number
TMP124AIDR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMP124AIDR
Description
SENSOR DIGITAL -40C-125C 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TMP124AIDR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Output Switch, Programmable Resolution, Shutdown Mode
Manufacturer
Texas Instruments
Accuracy - Highest (Lowest)
±1.5°C (±2°C)
Packaging
Tape & Reel (TR)
Test Condition
-25°C ~ 85°C (-40°C ~ 125°C)
Part Status
Active
Operating Temperature
-55°C ~ 150°C
Sensor Type
Digital, Local
Mounting Type
Surface Mount
Sensing Temperature - Local
-40°C ~ 125°C
Package / Case
8-SOIC (0.154", 3.90mm Width)
Output Type
SPI
Supplier Device Package
8-SOIC
Voltage - Supply
2.7V ~ 5.5V
Base Product Number
Resolution
12 b
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5001,32196 €3.304,90 €
Manufacturers Standard Package
Unit Price without VAT:1,32196 €
Unit Price with VAT:1,57313 €