TMP124AID is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: 1,18485 €
Datasheet
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-SOIC
8-SOIC

TMP124AID

DigiKey Part Number
296-16977-5-ND
Manufacturer
Manufacturer Product Number
TMP124AID
Description
SENSOR DIGITAL -40C-125C 8SOIC
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
TMP124AID Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.7V ~ 5.5V
Resolution
12 b
Features
Output Switch, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±1.5°C (±2°C)
Test Condition
-25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types