TMP122AIDBVT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.336
Unit Price: 2,15000 €
Datasheet
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMP122AIDBVT

DigiKey Part Number
296-15178-2-ND - Tape & Reel (TR)
296-15178-1-ND - Cut Tape (CT)
296-15178-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMP122AIDBVT
Description
SENSOR DIGITAL -40C-125C SOT23-6
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TMP122AIDBVT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.7V ~ 5.5V
Resolution
12 b
Features
Output Switch, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±1.5°C (±2°C)
Test Condition
-25°C ~ 85°C (-40°C ~ 125°C)
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types