
TMP122AIDBVR | |
|---|---|
DigiKey Part Number | 296-46361-2-ND - Tape & Reel (TR) 296-46361-1-ND - Cut Tape (CT) 296-46361-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP122AIDBVR |
Description | SENSOR DIGITAL -40C-125C SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 12 b SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TMP122AIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 12 b | |
Features | Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±1.5°C (±2°C) | |
Test Condition | -25°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,15000 € | 2,15 € |
| 5 | 1,91800 € | 9,59 € |
| 10 | 1,82900 € | 18,29 € |
| 25 | 1,72360 € | 43,09 € |
| 50 | 1,65180 € | 82,59 € |
| 100 | 1,58600 € | 158,60 € |
| 500 | 1,45384 € | 726,92 € |
| 1.000 | 1,40463 € | 1.404,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,33487 € | 4.004,61 € |
| 6.000 | 1,29551 € | 7.773,06 € |
| Unit Price without VAT: | 2,15000 € |
|---|---|
| Unit Price with VAT: | 2,55850 € |

