
TMP114NCIYMTR | |
|---|---|
DigiKey Part Number | 296-TMP114NCIYMTR-ND - Tape & Reel (TR) 296-TMP114NCIYMTRCT-ND - Cut Tape (CT) 296-TMP114NCIYMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP114NCIYMTR |
Description | 0.15-MM HEIGHT, 1.2-V CAPABLE TE |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 4-PICOSTAR (0.76x0.76) |
Datasheet | Datasheet |
EDA/CAD Models | TMP114NCIYMTR Models |
Category | Resolution 16 b |
Manufacturer Texas Instruments | Features One-Shot, Shutdown Mode, Standby Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Accuracy - Highest (Lowest) ±1°C |
Part Status Active | Test Condition 0°C ~ 85°C (-40°C ~ 125°C) |
Sensor Type Digital, Local | Operating Temperature -40°C ~ 125°C (TA) |
Sensing Temperature - Local -40°C ~ 125°C | Mounting Type Surface Mount |
Output Type 2-Wire Serial, I2C/SMBUS | Package / Case 4-XFBGA, DSBGA |
Voltage - Supply 1.08V ~ 1.98V | Supplier Device Package 4-PICOSTAR (0.76x0.76) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 5 | 0,76200 € | 3,81 € |
| 10 | 0,72300 € | 7,23 € |
| 25 | 0,67760 € | 16,94 € |
| 50 | 0,64620 € | 32,31 € |
| 100 | 0,61780 € | 61,78 € |
| 500 | 0,56052 € | 280,26 € |
| 1.000 | 0,53922 € | 539,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,50905 € | 1.527,15 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |





