
TMP114NBIYMTR | |
|---|---|
DigiKey Part Number | 296-TMP114NBIYMTR-ND - Tape & Reel (TR) 296-TMP114NBIYMTRCT-ND - Cut Tape (CT) 296-TMP114NBIYMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP114NBIYMTR |
Description | 0.15-MM HEIGHT, 1.2-V CAPABLE TE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 16 b 4-PICOSTAR (0.76x0.76) |
Datasheet | Datasheet |
EDA/CAD Models | TMP114NBIYMTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 1.08V ~ 1.98V | |
Resolution | 16 b | |
Features | Standby Mode, Shutdown Mode, One-Shot, Programmable Limit | |
Accuracy - Highest (Lowest) | ±1°C | |
Test Condition | 0°C ~ 85°C (-40°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-PICOSTAR (0.76x0.76) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 5 | 0,79800 € | 3,99 € |
| 10 | 0,75900 € | 7,59 € |
| 25 | 0,71080 € | 17,77 € |
| 50 | 0,67800 € | 33,90 € |
| 100 | 0,64810 € | 64,81 € |
| 500 | 0,58802 € | 294,01 € |
| 1.000 | 0,56566 € | 565,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53399 € | 1.601,97 € |
| 6.000 | 0,51614 € | 3.096,84 € |
| 9.000 | 0,50639 € | 4.557,51 € |
| 15.000 | 0,49479 € | 7.421,85 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |






