
TMP107EVM | |
|---|---|
DigiKey Part Number | 296-43192-ND |
Manufacturer | |
Manufacturer Product Number | TMP107EVM |
Description | EVALUATION MODULE TMP107 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TMP107 - Temperature Sensor Evaluation Board |
Datasheet | Datasheet |
Category | Sensitivity ±0.5°C |
Manufacturer Texas Instruments | Voltage - Supply 3.3V, 5V |
Packaging Box | Contents Board(s), Cable(s) |
Part Status Active | Utilized IC / Part TMP107 |
Sensor Type Temperature | Base Product Number |
Interface Serial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,55000 € | 94,55 € |
| Unit Price without VAT: | 94,55000 € |
|---|---|
| Unit Price with VAT: | 112,51450 € |


