
TMP107BID | |
|---|---|
DigiKey Part Number | 296-43340-5-ND |
Manufacturer | |
Manufacturer Product Number | TMP107BID |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 14 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP107BID Models |
Category | Features One-Shot, Output Switch, Programmable Limit, Shutdown Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±0.4°C (±0.7°C) |
Packaging Tube | Test Condition -20°C ~ 70°C (-55°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -55°C ~ 125°C | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Type SMAART Wire | Supplier Device Package 8-SOIC |
Voltage - Supply 1.7V ~ 5.5V | Base Product Number |
Resolution 14 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP107BIDR | Texas Instruments | 2.260 | 296-43335-1-ND | 2,88000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,88000 € | 2,88 € |
| 5 | 2,57200 € | 12,86 € |
| 10 | 2,45700 € | 24,57 € |
| 25 | 2,32160 € | 58,04 € |
| 75 | 2,17827 € | 163,37 € |
| Unit Price without VAT: | 2,88000 € |
|---|---|
| Unit Price with VAT: | 3,42720 € |


