
TMP107BQDRQ1 | |
|---|---|
DigiKey Part Number | 296-43104-2-ND - Tape & Reel (TR) 296-43104-1-ND - Cut Tape (CT) 296-43104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP107BQDRQ1 |
Description | SENSOR DIGITAL -55C-125C 8SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 125°C 14 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TMP107BQDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | SMAART Wire | |
Voltage - Supply | 1.7V ~ 5.5V | |
Resolution | 14 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±0.4°C (±0.7°C) | |
Test Condition | -20°C ~ 70°C (-55°C ~ 125°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,38000 € | 3,38 € |
| 5 | 3,02200 € | 15,11 € |
| 10 | 2,89000 € | 28,90 € |
| 25 | 2,73240 € | 68,31 € |
| 50 | 2,62480 € | 131,24 € |
| 100 | 2,52610 € | 252,61 € |
| 500 | 2,32760 € | 1.163,80 € |
| 1.000 | 2,25364 € | 2.253,64 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,16518 € | 5.412,95 € |
| Unit Price without VAT: | 3,38000 € |
|---|---|
| Unit Price with VAT: | 4,02220 € |



