
TMP106YZCT | |
|---|---|
DigiKey Part Number | 296-TMP106YZCTTR-ND - Tape & Reel (TR) 296-TMP106YZCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMP106YZCT |
Description | SENSOR DIGITAL -40C-125C 6DSBGA |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 6-DSBGA (1x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMP106YZCT Models |
Category | Features One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Test Condition -25°C ~ 85°C (-40°C ~ 125°C) |
Part Status Obsolete | Operating Temperature -55°C ~ 127°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 6-UFBGA, DSBGA |
Output Type I2C/SMBus | Supplier Device Package 6-DSBGA (1x1.5) |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMP106YZCR | Texas Instruments | 591.055 | 296-35980-1-ND | 2,37000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 5 | 2,01800 € | 10,09 € |
| 10 | 1,92700 € | 19,27 € |
| 25 | 1,81680 € | 45,42 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

