
TMP106YZCR | |
|---|---|
DigiKey Part Number | 296-35980-2-ND - Tape & Reel (TR) 296-35980-1-ND - Cut Tape (CT) 296-35980-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMP106YZCR |
Description | SENSOR DIGITAL -40C-125C 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 11 b 6-DSBGA (1x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TMP106YZCR Models |
Category | Features One-Shot, Output Switch, Programmable Resolution, Shutdown Mode, Standby Mode |
Manufacturer Texas Instruments | Accuracy - Highest (Lowest) ±2°C (±3°C) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Test Condition -25°C ~ 85°C (-40°C ~ 125°C) |
Part Status Active | Operating Temperature -55°C ~ 127°C |
Sensor Type Digital, Local | Mounting Type Surface Mount |
Sensing Temperature - Local -40°C ~ 125°C | Package / Case 6-UFBGA, DSBGA |
Output Type I2C/SMBus | Supplier Device Package 6-DSBGA (1x1.5) |
Voltage - Supply 2.7V ~ 5.5V | Base Product Number |
Resolution 11 b |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,37000 € | 2,37 € |
| 5 | 2,11600 € | 10,58 € |
| 10 | 2,02000 € | 20,20 € |
| 25 | 1,90520 € | 47,63 € |
| 50 | 1,82680 € | 91,34 € |
| 100 | 1,75510 € | 175,51 € |
| 500 | 1,61070 € | 805,35 € |
| 1.000 | 1,55697 € | 1.556,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,48075 € | 4.442,25 € |
| Unit Price without VAT: | 2,37000 € |
|---|---|
| Unit Price with VAT: | 2,82030 € |


