
TMDXPDK6727 | |
|---|---|
DigiKey Part Number | TMDXPDK6727-ND |
Manufacturer | |
Manufacturer Product Number | TMDXPDK6727 |
Description | TMS320C6727 EVAL BRD |
Customer Reference | |
Detailed Description | TMS320C6727 C6000™ C67x DSP Embedded Evaluation Board |
Category | Core Processor C67x |
Mfr | Utilized IC / Part TMS320C6727 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s) |
Part Status Obsolete | Base Product Number |
Type DSP |


