Floating Point Digital Signal Processor (DSP) 300MHz 256-BGA (17x17)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320C6727BZDH300

DigiKey Part Number
296-27978-ND
Manufacturer
Manufacturer Product Number
TMS320C6727BZDH300
Description
IC FLOATING POINT DSP 256-BGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Floating Point Digital Signal Processor (DSP) 300MHz 256-BGA (17x17)
Datasheet
 Datasheet
EDA/CAD Models
TMS320C6727BZDH300 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
288kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.20V
Packaging
Tray
Operating Temperature
0°C ~ 90°C (TC)
Part Status
Active
Mounting Type
Surface Mount
Type
Floating Point
Package / Case
256-BGA
Interface
EBI/EMI, HPI, I2C, McASP, SPI
Supplier Device Package
256-BGA (17x17)
Clock Rate
300MHz
Base Product Number
Non-Volatile Memory
ROM (384kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 63
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
143,17000 €43,17 €
1035,45100 €354,51 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:43,17000 €
Unit Price with VAT:51,37230 €