
TMDSPDK6727 | |
|---|---|
DigiKey Part Number | 296-31415-ND |
Manufacturer | |
Manufacturer Product Number | TMDSPDK6727 |
Description | EVAL BOARD FOR TMS320C6727 |
Customer Reference | |
Detailed Description | TMS320C6727 - Audio Processing Audio Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Audio | |
Function | Audio Processing | |
Embedded | - | |
Utilized IC / Part | TMS320C6727 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |



