
TMDSDSK5509 | |
|---|---|
DigiKey Part Number | 296-23050-ND |
Manufacturer | |
Manufacturer Product Number | TMDSDSK5509 |
Description | DSP STARTER KIT TMS320VC5509 |
Customer Reference | |
Detailed Description | TMS320VC5509 DSP Starter Kit C5000™ DSP Embedded Evaluation Board |
Category | Platform |
Mfr | Utilized IC / Part TMS320VC5509 |
Series | Mounting Type Fixed |
Packaging Bulk | Contents Board(s), Cable(s), Power Supply |
Part Status Obsolete | Base Product Number |
Type DSP |



