Fixed Point Digital Signal Processor (DSP) 300MHz 176-LQFP (24x24)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMS320VC5502PGF300

DigiKey Part Number
296-17382-ND
Manufacturer
Manufacturer Product Number
TMS320VC5502PGF300
Description
IC FXD-PNT DSP 600 MIPS 176-LQFP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 300MHz 176-LQFP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
TMS320VC5502PGF300 Models
Product Attributes
Filter Similar Products
Category
On-Chip RAM
80kB
Manufacturer
Texas Instruments
Voltage - I/O
3.30V
Series
Voltage - Core
1.26V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C (TC)
Part Status
Active
Mounting Type
Surface Mount
Type
Fixed Point
Package / Case
176-LQFP
Interface
Host Interface, I2C, McBSP, UART
Supplier Device Package
176-LQFP (24x24)
Clock Rate
300MHz
Base Product Number
Non-Volatile Memory
ROM (32kB)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 825
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
117,81000 €17,81 €
1014,23600 €142,36 €
4012,96450 €518,58 €
12012,25550 €1.470,66 €
28011,84014 €3.315,24 €
52011,59338 €6.028,56 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:17,81000 €
Unit Price with VAT:21,19390 €