


TMCS1133C9AQDVGR | |
|---|---|
DigiKey Part Number | 296-TMCS1133C9AQDVGRTR-ND - Tape & Reel (TR) 296-TMCS1133C9AQDVGRCT-ND - Cut Tape (CT) 296-TMCS1133C9AQDVGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1133C9AQDVGR |
Description | CURRENT SENSOR HE 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor -3.4A ~ 69.2A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Sensitivity 66mV/A |
Mfr | Frequency DC ~ 1MHz |
Series | Linearity ±0.1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Response Time 120ns |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 10-SOIC (0.295", 7.50mm Width) |
Output Analog Voltage | Supplier Device Package 10-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,98000 € | 3,98 € |
| 5 | 3,56200 € | 17,81 € |
| 10 | 3,41000 € | 34,10 € |
| 25 | 3,22720 € | 80,68 € |
| 50 | 3,10280 € | 155,14 € |
| 100 | 2,98840 € | 298,84 € |
| 500 | 2,75842 € | 1.379,21 € |
| 1.000 | 2,67275 € | 2.672,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,54091 € | 5.081,82 € |
| Unit Price without VAT: | 3,98000 € |
|---|---|
| Unit Price with VAT: | 4,73620 € |

