


TMCS1133C5AQDVGRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1133C5AQDVGRQ1TR-ND - Tape & Reel (TR) 296-TMCS1133C5AQDVGRQ1CT-ND - Cut Tape (CT) 296-TMCS1133C5AQDVGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1133C5AQDVGRQ1 |
Description | CURRENT SENSOR HE 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor -1.5A ~ 30.5A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 150mV/A | |
Frequency | DC ~ 1.1MHz | |
Linearity | ±0.1% | |
Accuracy | ±0.1% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 120ns | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 10-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 10-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,48000 € | 4,48 € |
| 5 | 4,01800 € | 20,09 € |
| 10 | 3,84800 € | 38,48 € |
| 25 | 3,64520 € | 91,13 € |
| 50 | 3,50680 € | 175,34 € |
| 100 | 3,37980 € | 337,98 € |
| 500 | 3,12402 € | 1.562,01 € |
| 1.000 | 3,02875 € | 3.028,75 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,94134 € | 5.882,68 € |
| Unit Price without VAT: | 4,48000 € |
|---|---|
| Unit Price with VAT: | 5,33120 € |

