


TMCS1133C3AQDVGR | |
|---|---|
DigiKey Part Number | 296-TMCS1133C3AQDVGRTR-ND - Tape & Reel (TR) 296-TMCS1133C3AQDVGRCT-ND - Cut Tape (CT) 296-TMCS1133C3AQDVGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1133C3AQDVGR |
Description | CURRENT SENSOR HE 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor -3.1A ~ 60.9A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 75mV/A | |
Frequency | DC ~ 1.1MHz | |
Linearity | ±0.1% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 120ns | |
Current - Supply (Max) | 80A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 10-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 10-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 5 | 3,35200 € | 16,76 € |
| 10 | 3,21000 € | 32,10 € |
| 25 | 3,03720 € | 75,93 € |
| 50 | 2,91940 € | 145,97 € |
| 100 | 2,81160 € | 281,16 € |
| 500 | 2,59468 € | 1.297,34 € |
| 1.000 | 2,58346 € | 2.583,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,43970 € | 4.879,40 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

