


TMCS1133B4AQDVGRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1133B4AQDVGRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMCS1133B4AQDVGRQ1 |
Description | CURRENT SEN HALL EFFECT 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor -15.5A ~ 32.5A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | 100mV/A | |
Frequency | DC ~ 1.1MHz | |
Linearity | ±0.1% | |
Accuracy | ±0.1% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 120ns | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 10-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 10-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,83655 € | 5.673,10 € |
| Unit Price without VAT: | 2,83655 € |
|---|---|
| Unit Price with VAT: | 3,37549 € |

