


TMCS1127C1AQDVGR | |
|---|---|
DigiKey Part Number | 296-TMCS1127C1AQDVGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMCS1127C1AQDVGR |
Description | CURRENT SEN HALL EFFECT 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor -9.2A ~ 183A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Frequency DC ~ 250kHz |
Mfr | Linearity ±0.2% |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Response Time 1µs |
Part Status Active | Current - Supply (Max) 14.5mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 10-SOIC (0.295", 7.50mm Width) |
Output Analog Voltage | Supplier Device Package 10-SOIC |
Sensitivity 25mV/A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,60198 € | 3.203,96 € |
| Unit Price without VAT: | 1,60198 € |
|---|---|
| Unit Price with VAT: | 1,90636 € |

