


TMCS1127B7AQDVGR | |
|---|---|
DigiKey Part Number | 296-TMCS1127B7AQDVGRTR-ND - Tape & Reel (TR) 296-TMCS1127B7AQDVGRCT-ND - Cut Tape (CT) 296-TMCS1127B7AQDVGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1127B7AQDVGR |
Description | 80ARMS 250KHZ HALL-EFFECT CURREN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor -23.5A ~ 49.2A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Frequency DC ~ 250kHz |
Mfr | Linearity ±0.2% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Response Time 1µs |
For Measuring AC/DC | Current - Supply (Max) 80A |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case 10-SOIC (0.295", 7.50mm Width) |
Sensitivity 66mV/A | Supplier Device Package 10-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,66000 € | 2,66 € |
| 5 | 2,37000 € | 11,85 € |
| 10 | 2,26300 € | 22,63 € |
| 25 | 2,13600 € | 53,40 € |
| 50 | 2,04900 € | 102,45 € |
| 100 | 1,96960 € | 196,96 € |
| 500 | 1,80966 € | 904,83 € |
| 1.000 | 1,75013 € | 1.750,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,69554 € | 3.391,08 € |
| 4.000 | 1,64545 € | 6.581,80 € |
| Unit Price without VAT: | 2,66000 € |
|---|---|
| Unit Price with VAT: | 3,16540 € |

