Current Sensor -20.7A ~ 43.3A 1 Channel Hall Effect Unidirectional 10-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor -20.7A ~ 43.3A 1 Channel Hall Effect Unidirectional 10-SOIC (0.295", 7.50mm Width)
10 SOIC

TMCS1127B3AQDVGRQ1

DigiKey Part Number
296-TMCS1127B3AQDVGRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMCS1127B3AQDVGRQ1
Description
CURRENT SEN HALL EFFECT 10-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor -20.7A ~ 43.3A 1 Channel Hall Effect Unidirectional 10-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Analog Voltage
Sensitivity
75mV/A
Frequency
DC ~ 250kHz
Linearity
±0.2%
Accuracy
±0.4%
Voltage - Supply
3V ~ 5.5V
Response Time
1µs
Current - Supply (Max)
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Unidirectional
Mounting Type
Package / Case
10-SOIC (0.295", 7.50mm Width)
Supplier Device Package
10-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,77269 €3.545,38 €
Manufacturers Standard Package
Unit Price without VAT:1,77269 €
Unit Price with VAT:2,10950 €