


TMCS1127A3AQDVGRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1127A3AQDVGRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMCS1127A3AQDVGRQ1 |
Description | CURRENT SENSOR HE 32A 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 32A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.2% |
Mfr | Accuracy ±0.4% |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Response Time 1µs |
Part Status Active | Operating Temperature -40°C ~ 125°C |
For Measuring AC/DC | Grade Automotive |
Sensor Type | Qualification AEC-Q100 |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case 10-SOIC (0.295", 7.50mm Width) |
Sensitivity 75mV/A | Supplier Device Package 10-SOIC |
Frequency DC ~ 250kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,82192 € | 3.643,84 € |
| Unit Price without VAT: | 1,82192 € |
|---|---|
| Unit Price with VAT: | 2,16808 € |









