


TMCS1126C5AQDVGR | |
|---|---|
DigiKey Part Number | 296-TMCS1126C5AQDVGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMCS1126C5AQDVGR |
Description | CURRENT SENSOR HE 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor -1.5A ~ 30.5A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1126C5AQDVGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 150mV/A | |
Frequency | DC ~ 550kHz | |
Linearity | ±0.1% | |
Accuracy | - | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 250ns | |
Current - Supply (Max) | 80A | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 10-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 10-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,43094 € | 4.861,88 € |
| Unit Price without VAT: | 2,43094 € |
|---|---|
| Unit Price with VAT: | 2,89282 € |

