New Product
Current Sensor -46.9A ~ 98.5A 1 Channel Hall Effect Unidirectional 10-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor -46.9A ~ 98.5A 1 Channel Hall Effect Unidirectional 10-SOIC (0.295", 7.50mm Width)
10 SOIC

TMCS1126B92QDVGRQ1

DigiKey Part Number
296-TMCS1126B92QDVGRQ1TR-ND - Tape & Reel (TR)
296-TMCS1126B92QDVGRQ1CT-ND - Cut Tape (CT)
296-TMCS1126B92QDVGRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCS1126B92QDVGRQ1
Description
AEC-Q100 QUALIFIED 80ARMS 500KHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor -46.9A ~ 98.5A 1 Channel Hall Effect Unidirectional 10-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
33mV/A
Frequency
DC ~ 550kHz
Linearity
±0.2%
Accuracy
±1%
Voltage - Supply
3V ~ 5.5V
Response Time
250ns
Current - Supply (Max)
80A
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Polarization
Unidirectional
Mounting Type
Package / Case
10-SOIC (0.295", 7.50mm Width)
Supplier Device Package
10-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,52000 €3,52 €
53,15200 €15,76 €
103,01500 €30,15 €
252,85080 €71,27 €
502,73920 €136,96 €
1002,63650 €263,65 €
5002,43020 €1.215,10 €
1.0002,35333 €2.353,33 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,28283 €4.565,66 €
Manufacturers Standard Package
Unit Price without VAT:3,52000 €
Unit Price with VAT:4,18880 €