


TMCS1126B2BQDVGRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1126B2BQDVGRQ1TR-ND - Tape & Reel (TR) 296-TMCS1126B2BQDVGRQ1CT-ND - Cut Tape (CT) 296-TMCS1126B2BQDVGRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1126B2BQDVGRQ1 |
Description | CURRENT SEN HE -31A-65A 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor -31A ~ 65A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 50mV/A | |
Frequency | DC ~ 500kHz | |
Linearity | ±0.2% | |
Accuracy | ±0.3% | |
Voltage - Supply | 3V ~ 5.5V | |
Response Time | 250ns | |
Current - Supply (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 10-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 10-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,52000 € | 3,52 € |
| 5 | 3,15200 € | 15,76 € |
| 10 | 3,01500 € | 30,15 € |
| 25 | 2,85080 € | 71,27 € |
| 50 | 2,73920 € | 136,96 € |
| 100 | 2,63650 € | 263,65 € |
| 500 | 2,43020 € | 1.215,10 € |
| 1.000 | 2,35333 € | 2.353,33 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,28283 € | 4.565,66 € |
| Unit Price without VAT: | 3,52000 € |
|---|---|
| Unit Price with VAT: | 4,18880 € |

