Parametric Equivalent



TMCS1126A2AQDVGR | |
|---|---|
DigiKey Part Number | 296-TMCS1126A2AQDVGRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMCS1126A2AQDVGR |
Description | CURRENT SENSOR HE 48A 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 48A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1126A2AQDVGR Models |
Category | Frequency DC ~ 550kHz |
Mfr | Linearity ±0.1% |
Packaging Tape & Reel (TR) | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Response Time 250ns |
For Measuring AC/DC | Current - Supply (Max) 80A |
Sensor Type | Operating Temperature -40°C ~ 125°C |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 10-SOIC (0.295", 7.50mm Width) |
Sensitivity 50mV/A | Supplier Device Package 10-SOIC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMCS1126A2AQDVGRQ1 | Texas Instruments | 1.664 | 296-TMCS1126A2AQDVGRQ1CT-ND | 4,33000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,57927 € | 5.158,54 € |
| Unit Price without VAT: | 2,57927 € |
|---|---|
| Unit Price with VAT: | 3,06933 € |


