


TMCS1123D71QDVGR | |
|---|---|
DigiKey Part Number | 296-TMCS1123D71QDVGRTR-ND - Tape & Reel (TR) 296-TMCS1123D71QDVGRCT-ND - Cut Tape (CT) 296-TMCS1123D71QDVGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1123D71QDVGR |
Description | CURRENT SEN HALL EFFECT 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor -36.3A ~ 88.3A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1123D71QDVGR Models |
Category | Frequency DC ~ 250kHz |
Mfr | Linearity ±0.1% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Response Time 1µs |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case 10-SOIC (0.295", 7.50mm Width) |
Output Ratiometric, Voltage | Supplier Device Package 10-SOIC |
Sensitivity 38.5mV/A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,90000 € | 3,90 € |
| 5 | 3,49400 € | 17,47 € |
| 10 | 3,34300 € | 33,43 € |
| 25 | 3,16320 € | 79,08 € |
| 50 | 3,04060 € | 152,03 € |
| 100 | 2,92830 € | 292,83 € |
| 500 | 2,70232 € | 1.351,16 € |
| 1.000 | 2,61814 € | 2.618,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,54091 € | 5.081,82 € |
| Unit Price without VAT: | 3,90000 € |
|---|---|
| Unit Price with VAT: | 4,64100 € |

