Current Sensor -10.3A ~ 21.7A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor -10.3A ~ 21.7A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width)
10 SOIC

TMCS1123B5AQDVGRQ1

DigiKey Part Number
296-TMCS1123B5AQDVGRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TMCS1123B5AQDVGRQ1
Description
CURRENT SEN HALL EFFECT 10-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor -10.3A ~ 21.7A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
TMCS1123B5AQDVGRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Linearity
±0.1%
Mfr
Accuracy
±0.1%
Series
Voltage - Supply
3V ~ 5.5V
Packaging
Tape & Reel (TR)
Response Time
1µs
Part Status
Active
Operating Temperature
-40°C ~ 125°C
For Measuring
AC/DC
Grade
Automotive
Sensor Type
Qualification
AEC-Q100
Current - Sensing
Polarization
Bidirectional
Number of Channels
1
Mounting Type
Output
Analog Voltage
Package / Case
10-SOIC (0.295", 7.50mm Width)
Sensitivity
150mV/A
Supplier Device Package
10-SOIC
Frequency
DC ~ 250kHz
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,80128 €5.602,56 €
Manufacturers Standard Package
Unit Price without VAT:2,80128 €
Unit Price with VAT:3,33352 €