


TMCS1123A5AQDVGRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1123A5AQDVGRQ1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TMCS1123A5AQDVGRQ1 |
Description | CURRENT SENSOR HE 16A 10-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 16A 1 Channel Hall Effect Bidirectional 10-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1123A5AQDVGRQ1 Models |
Category | Linearity ±0.1% |
Mfr | Accuracy ±0.1% |
Series | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) | Response Time 1µs |
Part Status Active | Operating Temperature -40°C ~ 125°C |
For Measuring AC/DC | Grade Automotive |
Sensor Type | Qualification AEC-Q100 |
Current - Sensing | Polarization Bidirectional |
Number of Channels 1 | Mounting Type |
Output Analog Voltage | Package / Case 10-SOIC (0.295", 7.50mm Width) |
Sensitivity 150mV/A | Supplier Device Package 10-SOIC |
Frequency DC ~ 250kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,80128 € | 5.602,56 € |
| Unit Price without VAT: | 2,80128 € |
|---|---|
| Unit Price with VAT: | 3,33352 € |

