
TMCS1108A4UQDR | |
|---|---|
DigiKey Part Number | 296-TMCS1108A4UQDRTR-ND - Tape & Reel (TR) 296-TMCS1108A4UQDRCT-ND - Cut Tape (CT) 296-TMCS1108A4UQDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1108A4UQDR |
Description | SENSOR CURRENT HALL EFFECT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1108A4UQDR Models |
Category | Linearity ±0.5% |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 6.5µs |
Part Status Active | Current - Supply (Max) 6mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 400mV/A | Base Product Number |
Frequency 80kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 € | 1,87 € |
| 5 | 1,66000 € | 8,30 € |
| 10 | 1,58200 € | 15,82 € |
| 25 | 1,49000 € | 37,25 € |
| 50 | 1,42700 € | 71,35 € |
| 100 | 1,36900 € | 136,90 € |
| 500 | 1,25276 € | 626,38 € |
| 1.000 | 1,20949 € | 1.209,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,15775 € | 2.894,38 € |
| 5.000 | 1,12235 € | 5.611,75 € |
| 7.500 | 1,10302 € | 8.272,65 € |
| Unit Price without VAT: | 1,87000 € |
|---|---|
| Unit Price with VAT: | 2,22530 € |



