
TMCS1108A3UQDT | |
|---|---|
DigiKey Part Number | 296-TMCS1108A3UQDTTR-ND - Tape & Reel (TR) 296-TMCS1108A3UQDTCT-ND - Cut Tape (CT) 296-TMCS1108A3UQDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1108A3UQDT |
Description | CURRENT SENSOR HE 8-SOIC |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.5% |
Mfr | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 6.5µs |
Part Status Obsolete | Current - Supply (Max) 6mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 200mV/A | Supplier Device Package 8-SOIC |
Frequency 80kHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TMCS1108A3UQDR | Texas Instruments | 2.890 | 296-TMCS1108A3UQDRCT-ND | 2,03000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,61356 € | 403,39 € |
| 500 | 1,44784 € | 723,92 € |
| 1.250 | 1,22106 € | 1.526,33 € |
| 2.500 | 1,16001 € | 2.900,03 € |
| 6.250 | 1,11640 € | 6.977,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,34000 € | 2,34 € |
| 10 | 1,74300 € | 17,43 € |
| 25 | 1,59360 € | 39,84 € |
| 100 | 1,42950 € | 142,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 10 | 1,69200 € | 16,92 € |
| 25 | 1,54720 € | 38,68 € |
| 100 | 1,38790 € | 138,79 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,70130 € |

