TMCS1107A3UQDT is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 3.062
Unit Price: 2,55000 €
Datasheet
Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMCS1107A3UQDT

DigiKey Part Number
296-TMCS1107A3UQDTTR-ND - Tape & Reel (TR)
296-TMCS1107A3UQDTCT-ND - Cut Tape (CT)
296-TMCS1107A3UQDTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TMCS1107A3UQDT
Description
CURRENT SENSOR HE 8-SOIC
Customer Reference
Detailed Description
Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3V ~ 5.5V
Mfr
Response Time
6.5µs
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6mA
Part Status
Obsolete
Operating Temperature
-40°C ~ 125°C
For Measuring
AC/DC
Grade
Automotive
Sensor Type
Qualification
AEC-Q100
Number of Channels
1
Polarization
Unidirectional
Output
Ratiometric, Voltage
Mounting Type
Sensitivity
200mV/A
Package / Case
8-SOIC (0.154", 3.90mm Width)
Frequency
80kHz
Supplier Device Package
8-SOIC
Linearity
±0.5%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMCS1107A3UQDRTexas Instruments3.062296-TMCS1107A3UQDRCT-ND2,55000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes