
TMCS1107A2UQDR | |
|---|---|
DigiKey Part Number | 296-TMCS1107A2UQDRTR-ND - Tape & Reel (TR) 296-TMCS1107A2UQDRCT-ND - Cut Tape (CT) 296-TMCS1107A2UQDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1107A2UQDR |
Description | SENSOR CURRENT HALL EFFECT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Category | Linearity ±0.5% |
Mfr | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 6.5µs |
Part Status Active | Current - Supply (Max) 6mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Grade Automotive |
Number of Channels 1 | Qualification AEC-Q100 |
Output Ratiometric, Voltage | Polarization Unidirectional |
Sensitivity 100mV/A | Mounting Type |
Frequency 80kHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACS71240LLCBTR-050U5 | Allegro MicroSystems | 17 | 620-2054-1-ND | 2,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,35000 € | 2,35 € |
| 5 | 2,09600 € | 10,48 € |
| 10 | 2,00100 € | 20,01 € |
| 25 | 1,88680 € | 47,17 € |
| 50 | 1,80920 € | 90,46 € |
| 100 | 1,73800 € | 173,80 € |
| 500 | 1,59488 € | 797,44 € |
| 1.000 | 1,54157 € | 1.541,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,47783 € | 3.694,57 € |
| 5.000 | 1,43422 € | 7.171,10 € |
| Unit Price without VAT: | 2,35000 € |
|---|---|
| Unit Price with VAT: | 2,79650 € |

