
TMCS1107A2BQDRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1107A2BQDRQ1TR-ND - Tape & Reel (TR) 296-TMCS1107A2BQDRQ1CT-ND - Cut Tape (CT) 296-TMCS1107A2BQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1107A2BQDRQ1 |
Description | CURRENT SENSOR HE 22.5A |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 22.5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1107A2BQDRQ1 Models |
Category | Linearity ±0.5% |
Mfr | Voltage - Supply 3V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 6.5µs |
Part Status Active | Current - Supply (Max) 6mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Grade Automotive |
Current - Sensing | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Bidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 100mV/A | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency 80kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 5 | 2,77200 € | 13,86 € |
| 10 | 2,65000 € | 26,50 € |
| 25 | 2,50360 € | 62,59 € |
| 50 | 2,40380 € | 120,19 € |
| 100 | 2,31230 € | 231,23 € |
| 500 | 2,12840 € | 1.064,20 € |
| 1.000 | 2,05990 € | 2.059,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,97798 € | 4.944,95 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |

