
TMCS1101A4UQDRQ1 | |
|---|---|
DigiKey Part Number | 296-TMCS1101A4UQDRQ1TR-ND - Tape & Reel (TR) 296-TMCS1101A4UQDRQ1CT-ND - Cut Tape (CT) 296-TMCS1101A4UQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1101A4UQDRQ1 |
Description | CURRENT SENSOR HE 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1101A4UQDRQ1 Models |
Category | Voltage - Supply 4.5V ~ 5.5V |
Mfr | Response Time 6.5µs |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 6mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
For Measuring AC/DC | Grade Automotive |
Sensor Type | Qualification AEC-Q100 |
Number of Channels 1 | Polarization Unidirectional |
Output Ratiometric, Voltage | Mounting Type |
Sensitivity 400mV/A | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Frequency 80kHz | Supplier Device Package 8-SOIC |
Linearity ±0.05% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 5 | 3,81000 € | 19,05 € |
| 10 | 3,64800 € | 36,48 € |
| 25 | 3,45480 € | 86,37 € |
| 50 | 3,32220 € | 166,11 € |
| 100 | 3,20110 € | 320,11 € |
| 500 | 2,95714 € | 1.478,57 € |
| 1.000 | 2,86627 € | 2.866,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,75756 € | 6.893,90 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |

